



OMNI-UNI-32-58 | |
---|---|
DigiKey Part Number | 345-1488-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-32-58 |
Description | UNIVERSAL TO HEATSINK 32X58MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-32-58 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.250" (31.75mm) | |
Diameter | - | |
Fin Height | 1.823" (46.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 218,51000 Kč | 218,51 Kč |
10 | 193,38600 Kč | 1 933,86 Kč |
Unit Price without VAT: | 218,51000 Kč |
---|---|
Unit Price with VAT: | 264,39710 Kč |