



OMNI-UNI-18-50 | |
|---|---|
DigiKey Part Number | 345-1486-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-18-50 |
Description | HEATSINK 18X50MM TO-247 TO-264 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.710" (18.03mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,52000 Kč | 148,52 Kč |
| 10 | 131,45800 Kč | 1 314,58 Kč |
| 25 | 125,21320 Kč | 3 130,33 Kč |
| 50 | 120,68480 Kč | 6 034,24 Kč |
| 100 | 116,31890 Kč | 11 631,89 Kč |
| 250 | 110,78476 Kč | 27 696,19 Kč |
| 500 | 106,76874 Kč | 53 384,37 Kč |
| 1 000 | 102,89353 Kč | 102 893,53 Kč |
| Unit Price without VAT: | 148,52000 Kč |
|---|---|
| Unit Price with VAT: | 179,70920 Kč |











