
FP00039 | |
---|---|
DigiKey Part Number | 345-FP00039-ND |
Manufacturer | |
Manufacturer Product Number | FP00039 |
Description | LCM-600 COMPACT CHILLER 137X192X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 15 A 50°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | - | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Current - Max | 15 A | |
Voltage - Max | 24 V | |
Operating Temperature | 50°C | |
Features | Lead Wires |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48 632,01000 Kč | 48 632,01 Kč |
Unit Price without VAT: | 48 632,01000 Kč |
---|---|
Unit Price with VAT: | 58 844,73210 Kč |