
FP00097 | |
|---|---|
DigiKey Part Number | 345-FP00097-ND |
Manufacturer | |
Manufacturer Product Number | FP00097 |
Description | LCM-900 COMPACT CHILLER 137X192X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 15 A 40°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | - | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Current - Max | 15 A | |
Voltage - Max | 24 V | |
Operating Temperature | 40°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 288,13000 Kč | 70 288,13 Kč |
| Unit Price without VAT: | 70 288,13000 Kč |
|---|---|
| Unit Price with VAT: | 85 048,63730 Kč |



