DS0803812U2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS0803812U2B-BT0

DigiKey Part Number
345-DS0803812U2B-BT0-ND
Manufacturer
Manufacturer Product Number
DS0803812U2B-BT0
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 123.6 CFM (3.46m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
123.6 CFM (3.46m³/min)
Static Pressure
4.383 in H2O (1091.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
72.5dB(A)
Power (Watts)
50.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
4.2A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1432,22000 Kč432,22 Kč
10382,46000 Kč3 824,60 Kč
25364,28320 Kč9 107,08 Kč
56354,89107 Kč19 873,90 Kč
Manufacturers Standard Package
Unit Price without VAT:432,22000 Kč
Unit Price with VAT:522,98620 Kč