
DS0405612V2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DS0405612V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DS0405612V2B-BT0 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 37.6 CFM (1.05m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 37.6 CFM (1.05m³/min) | |
Static Pressure | 9.561 in H2O (2381.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 82.5dB(A) | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 3.60A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,97000 Kč | 937,97 Kč |
| 10 | 830,03400 Kč | 8 300,34 Kč |
| 25 | 790,54000 Kč | 19 763,50 Kč |
| 50 | 761,89900 Kč | 38 094,95 Kč |
| 100 | 734,25750 Kč | 73 425,75 Kč |
| Unit Price without VAT: | 937,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,94370 Kč |









