DC0802524M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0802524M2B-2T0

DigiKey Part Number
345-DC0802524M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0802524M2B-2T0
Description
FAN 80X25MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
69.9 CFM (1.96m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
44.0dB(A)
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,63000 Kč226,63 Kč
10200,63500 Kč2 006,35 Kč
25191,10280 Kč4 777,57 Kč
50184,19140 Kč9 209,57 Kč
100179,13800 Kč17 913,80 Kč
Unit Price without VAT:226,63000 Kč
Unit Price with VAT:274,22230 Kč