
DC0802024U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0802024U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802024U2B-BT0 |
Description | FAN 80X20MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 51.2 CFM (1.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 51.2 CFM (1.43m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 245,59000 Kč | 245,59 Kč |
10 | 217,38200 Kč | 2 173,82 Kč |
25 | 207,05040 Kč | 5 176,26 Kč |
50 | 199,56380 Kč | 9 978,19 Kč |
100 | 195,02090 Kč | 19 502,09 Kč |
Unit Price without VAT: | 245,59000 Kč |
---|---|
Unit Price with VAT: | 297,16390 Kč |