
DC0702524U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0702524U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0702524U2B-BT0 |
Description | FAN 70X25MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 54.8 CFM (1.53m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 54.8 CFM (1.53m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 244,34000 Kč | 244,34 Kč |
10 | 216,27800 Kč | 2 162,78 Kč |
25 | 206,00880 Kč | 5 150,22 Kč |
50 | 198,55580 Kč | 9 927,79 Kč |
100 | 193,97940 Kč | 19 397,94 Kč |
Unit Price without VAT: | 244,34000 Kč |
---|---|
Unit Price with VAT: | 295,65140 Kč |