




OD7025-24HHB | |
|---|---|
DigiKey Part Number | 1053-1604-ND |
Manufacturer | |
Manufacturer Product Number | OD7025-24HHB |
Description | FAN AXIAL 70X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD7025-24HHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 51.0 CFM (1.43m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 46.0dB | |
Power (Watts) | 6.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 255,10500 Kč | 2 551,05 Kč |
| 25 | 232,54880 Kč | 5 813,72 Kč |
| 50 | 216,42220 Kč | 10 821,11 Kč |
| 200 | 200,63590 Kč | 40 127,18 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |



