
G70-5 | |
|---|---|
DigiKey Part Number | 1053-G70-5-ND |
Manufacturer | |
Manufacturer Product Number | G70-5 |
Description | FAN GUARD METAL 70MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70mm Sq Fan Finger Guard Steel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 70mm Sq | |
For Use With/Related Products | OD7015, OD7020, OD7025 Series | |
Features | 4 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 25 | 22,54360 Kč | 563,59 Kč |
| 50 | 21,06940 Kč | 1 053,47 Kč |
| 100 | 19,64360 Kč | 1 964,36 Kč |
| 300 | 17,52703 Kč | 5 258,11 Kč |
| 500 | 16,72112 Kč | 8 360,56 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











