Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads
PMD2407PTB1-A.(2).GN
PMD2407PTB1-A.(2).GN
SUNON P&V Series Fan Overview

PMD2407PTB1-A.(2).GN

DigiKey Part Number
259-1411-ND
Manufacturer
Manufacturer Product Number
PMD2407PTB1-A.(2).GN
Description
FAN AXIAL 70X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PMD2407PTB1-A.(2).GN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.00mm
Air Flow
49.0 CFM (1.37m³/min)
Static Pressure
0.360 in H2O (89.7 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
45.0dB(A)
Power (Watts)
4.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.190A
Voltage Range
10 ~ 27.6VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1521,59000 Kč521,59 Kč
10419,70800 Kč4 197,08 Kč
25382,18040 Kč9 554,51 Kč
50355,50460 Kč17 775,23 Kč
100340,94450 Kč34 094,45 Kč
Manufacturers Standard Package
Unit Price without VAT:521,59000 Kč
Unit Price with VAT:631,12390 Kč