DC0502024H2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0502024H2B-BT0

DigiKey Part Number
345-DC0502024H2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0502024H2B-BT0
Description
FAN 50X20MM 24VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
20.3 CFM (0.568m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10253,81400 Kč2 538,14 Kč
25241,75280 Kč6 043,82 Kč
50233,00440 Kč11 650,22 Kč
100224,57030 Kč22 457,03 Kč
250213,87244 Kč53 468,11 Kč
500206,10910 Kč103 054,55 Kč
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč