


AFB0524VHD-TZW5 | |
|---|---|
DigiKey Part Number | 603-1768-ND |
Manufacturer | |
Manufacturer Product Number | AFB0524VHD-TZW5 |
Description | FAN AXIAL 50X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0524VHD-TZW5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 20.3 CFM (0.568m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 40.5dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.085 lb (38.56 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 251,93400 Kč | 2 519,34 Kč |
| 25 | 231,17960 Kč | 5 779,49 Kč |
| 50 | 216,18280 Kč | 10 809,14 Kč |
| 100 | 207,09280 Kč | 20 709,28 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |



