
CFM-5020C-275-416 | |
|---|---|
DigiKey Part Number | 2223-CFM-5020C-275-416-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5020C-275-416 |
Description | DC AXIAL FAN, 50 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 22.8 CFM (0.638m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5020C-275-416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 19.80mm | |
Air Flow | 22.8 CFM (0.638m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.6dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 126,02600 Kč | 1 260,26 Kč |
| 25 | 115,86760 Kč | 2 896,69 Kč |
| 50 | 108,46220 Kč | 5 423,11 Kč |
| 100 | 101,37890 Kč | 10 137,89 Kč |
| 300 | 99,46127 Kč | 29 838,38 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |




