
PFB0512EHF-R00 | |
|---|---|
DigiKey Part Number | 603-2168-ND |
Manufacturer | |
Manufacturer Product Number | PFB0512EHF-R00 |
Description | FAN AXIAL 50X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 31.6 CFM (0.885m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 51.2dB(A) |
Mfr | Power (Watts) 6.48 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.128 lb (58.06 g) |
Width 32.00mm | Current Rating (Amps) 0.540A |
Air Flow 31.6 CFM (0.885m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.051 in H2O (261.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,42000 Kč | 484,42 Kč |
| 10 | 390,10100 Kč | 3 901,01 Kč |
| 25 | 355,27760 Kč | 8 881,94 Kč |
| 50 | 330,50440 Kč | 16 525,22 Kč |
| 144 | 303,26069 Kč | 43 669,54 Kč |
| Unit Price without VAT: | 484,42000 Kč |
|---|---|
| Unit Price with VAT: | 586,14820 Kč |




