New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020VE-24R-CU-01

DigiKey Part Number
12-05020VE-24R-CU-01-ND
Manufacturer
Manufacturer Product Number
05020VE-24R-CU-01
Description
FAN 24VDC 50X20MM IP68 PWM/TACH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
24.7 CFM (0.692m³/min)
Static Pressure
0.441 in H2O (110.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
41.5dB(A)
Power (Watts)
3.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 185°F (-10 ~ 85°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
21.6 ~ 26.4V
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
168342,06250 Kč57 466,50 Kč
Manufacturers Standard Package
Unit Price without VAT:342,06250 Kč
Unit Price with VAT:413,89563 Kč