
DC0501005H2B-BT4 | |
|---|---|
DigiKey Part Number | 345-DC0501005H2B-BT4-ND |
Manufacturer | |
Manufacturer Product Number | DC0501005H2B-BT4 |
Description | FAN 50X10MM 5VDC PWM/TACH MOLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 12.7 CFM (0.356m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,28000 Kč | 308,28 Kč |
| 10 | 272,79000 Kč | 2 727,90 Kč |
| 25 | 259,82520 Kč | 6 495,63 Kč |
| 50 | 250,42660 Kč | 12 521,33 Kč |
| 100 | 241,35930 Kč | 24 135,93 Kč |
| 250 | 229,85988 Kč | 57 464,97 Kč |
| 500 | 221,51706 Kč | 110 758,53 Kč |
| Unit Price without VAT: | 308,28000 Kč |
|---|---|
| Unit Price with VAT: | 373,01880 Kč |








