
MF50100V3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF50100V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF50100V3-1000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 8.4 CFM (0.235m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF50100V3-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 8.4 CFM (0.235m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 22.4dB(A) | |
Power (Watts) | 380 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.075A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 144,65500 Kč | 1 446,55 Kč |
| 25 | 132,06920 Kč | 3 301,73 Kč |
| 50 | 122,99780 Kč | 6 149,89 Kč |
| 100 | 114,41390 Kč | 11 441,39 Kč |
| 308 | 109,73568 Kč | 33 798,59 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |


