DC0402824U2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0402824U2B-BT0

DigiKey Part Number
345-DC0402824U2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0402824U2B-BT0
Description
FAN 40X28MM 24VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 24.8 CFM (0.694m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
24.8 CFM (0.694m³/min)
Static Pressure
1.640 in H2O (408.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
7.44 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.310A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,40000 Kč371,40 Kč
10328,63500 Kč3 286,35 Kč
25313,01640 Kč7 825,41 Kč
50301,69340 Kč15 084,67 Kč
100290,76600 Kč29 076,60 Kč
250276,90904 Kč69 227,26 Kč
500266,85146 Kč133 425,73 Kč
Unit Price without VAT:371,40000 Kč
Unit Price with VAT:449,39400 Kč