
DC0401512H2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0401512H2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401512H2B-BT0 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.5 CFM (0.294m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 10.5 CFM (0.294m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 271,00000 Kč | 271,00 Kč |
10 | 239,92000 Kč | 2 399,20 Kč |
25 | 228,53000 Kč | 5 713,25 Kč |
50 | 220,26060 Kč | 11 013,03 Kč |
100 | 212,28690 Kč | 21 228,69 Kč |
250 | 202,17600 Kč | 50 544,00 Kč |
500 | 194,83882 Kč | 97 419,41 Kč |
Unit Price without VAT: | 271,00000 Kč |
---|---|
Unit Price with VAT: | 327,91000 Kč |