
DC0382812V2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0382812V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382812V2B-2T0 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 20.8 CFM (0.582m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 20.8 CFM (0.582m³/min) | |
Static Pressure | 1.670 in H2O (416.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 59.0dB(A) | |
Power (Watts) | 10.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.850A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 213,09000 Kč | 213,09 Kč |
10 | 188,67800 Kč | 1 886,78 Kč |
25 | 179,71280 Kč | 4 492,82 Kč |
50 | 173,21400 Kč | 8 660,70 Kč |
100 | 166,94620 Kč | 16 694,62 Kč |
250 | 158,99704 Kč | 39 749,26 Kč |
500 | 153,22964 Kč | 76 614,82 Kč |
Unit Price without VAT: | 213,09000 Kč |
---|---|
Unit Price with VAT: | 257,83890 Kč |