DC0382024M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0382024M2B-2T0

DigiKey Part Number
345-DC0382024M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0382024M2B-2T0
Description
FAN 38X20MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 38mm L x 38mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
20.00mm
Air Flow
7.4 CFM (0.207m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
40.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,91000 Kč328,91 Kč
10291,03700 Kč2 910,37 Kč
25277,21400 Kč6 930,35 Kč
50267,19060 Kč13 359,53 Kč
100257,51300 Kč25 751,30 Kč
250245,24244 Kč61 310,61 Kč
500236,33926 Kč118 169,63 Kč
Unit Price without VAT:328,91000 Kč
Unit Price with VAT:397,98110 Kč