
DC0382012U2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0382012U2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382012U2B-3T0 |
Description | FAN AXIAL 38X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 9.7 CFM (0.272m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 20.00mm | |
Air Flow | 9.7 CFM (0.272m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.067 lb (30.39 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,91000 Kč | 328,91 Kč |
| 10 | 291,03700 Kč | 2 910,37 Kč |
| 25 | 277,21400 Kč | 6 930,35 Kč |
| 50 | 267,19060 Kč | 13 359,53 Kč |
| 100 | 257,51300 Kč | 25 751,30 Kč |
| 250 | 245,24244 Kč | 61 310,61 Kč |
| 500 | 236,33926 Kč | 118 169,63 Kč |
| Unit Price without VAT: | 328,91000 Kč |
|---|---|
| Unit Price with VAT: | 397,98110 Kč |







