DC0251005H2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0251005H2B-BT0

DigiKey Part Number
345-DC0251005H2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0251005H2B-BT0
Description
FAN 25X10MM 5VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.4 CFM (0.067m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
400 mW
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,91000 Kč328,91 Kč
10291,03700 Kč2 910,37 Kč
25277,21400 Kč6 930,35 Kč
50267,19060 Kč13 359,53 Kč
100257,51300 Kč25 751,30 Kč
250245,24244 Kč61 310,61 Kč
500236,33926 Kč118 169,63 Kč
Unit Price without VAT:328,91000 Kč
Unit Price with VAT:397,98110 Kč