CFM-2507CF-050-089-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-2507CF-050-089-22

DigiKey Part Number
2223-CFM-2507CF-050-089-22-ND
Manufacturer
Manufacturer Product Number
CFM-2507CF-050-089-22
Description
DC AXIAL FAN, 25 MM SQUARE, 7 MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H omniCOOL™ Magnetic Sleeve 1.1 CFM (0.031m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2507CF-050-089-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
7.00mm
Air Flow
1.1 CFM (0.031m³/min)
Static Pressure
0.030 in H2O (7.5 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
9.0dB(A)
Power (Watts)
300 mW
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1156,40000 Kč156,40 Kč
10129,47900 Kč1 294,79 Kč
25119,04200 Kč2 976,05 Kč
80106,45250 Kč8 516,20 Kč
160102,35563 Kč16 376,90 Kč
Manufacturers Standard Package
Unit Price without VAT:156,40000 Kč
Unit Price with VAT:189,24400 Kč