
CFM-2507CF-0140-313 | |
|---|---|
DigiKey Part Number | 2223-CFM-2507CF-0140-313-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2507CF-0140-313 |
Description | DC AXIAL FAN, 25 MM SQUARE, 7 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H omniCOOL™ Magnetic Sleeve 3.1 CFM (0.087m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2507CF-0140-313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 7.00mm | |
Air Flow | 3.1 CFM (0.087m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 31.4dB(A) | |
Power (Watts) | 1.75 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 146,69200 Kč | 1 466,92 Kč |
| 25 | 133,91680 Kč | 3 347,92 Kč |
| 50 | 124,71560 Kč | 6 235,78 Kč |
| 200 | 107,84995 Kč | 21 569,99 Kč |
| 400 | 107,08980 Kč | 42 835,92 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |





