
DB0550505H1A-2T0 | |
---|---|
DigiKey Part Number | 345-DB0550505H1A-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0550505H1A-2T0 |
Description | FAN BLOWER 49.5X5.25MM 5VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 55mm L x 50mm H Ball 1.3 CFM (0.036m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 55mm L x 50mm H | |
Width | 5.25mm | |
Air Flow | 1.3 CFM (0.036m³/min) | |
Static Pressure | 0.149 in H2O (37.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 21.2dB(A) | |
Power (Watts) | 700 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,97000 Kč | 184,97 Kč |
10 | 163,74500 Kč | 1 637,45 Kč |
25 | 155,97520 Kč | 3 899,38 Kč |
50 | 150,33840 Kč | 7 516,92 Kč |
100 | 144,89760 Kč | 14 489,76 Kč |
250 | 138,00040 Kč | 34 500,10 Kč |
500 | 132,99706 Kč | 66 498,53 Kč |
Unit Price without VAT: | 184,97000 Kč |
---|---|
Unit Price with VAT: | 223,81370 Kč |