
DB0590505H1A-BT0 | |
---|---|
DigiKey Part Number | 345-DB0590505H1A-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DB0590505H1A-BT0 |
Description | FAN BLOWER 59.3X5.6MM 5VDC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 59.3mm L x 55.6mm H Ball 3.3 CFM (0.092m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 59.3mm L x 55.6mm H | |
Width | 5.60mm | |
Air Flow | 3.3 CFM (0.092m³/min) | |
Static Pressure | 0.672 in H2O (167.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 41.1dB(A) | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 226,63000 Kč | 226,63 Kč |
10 | 200,57200 Kč | 2 005,72 Kč |
25 | 191,05280 Kč | 4 776,32 Kč |
50 | 184,14560 Kč | 9 207,28 Kč |
100 | 177,48200 Kč | 17 748,20 Kč |
250 | 169,03128 Kč | 42 257,82 Kč |
500 | 162,89976 Kč | 81 449,88 Kč |
Unit Price without VAT: | 226,63000 Kč |
---|---|
Unit Price with VAT: | 274,22230 Kč |