



657-20ABEP | |
---|---|
DigiKey Part Number | 345-657-20ABEP-ND |
Manufacturer | |
Manufacturer Product Number | 657-20ABEP |
Description | HEATSINK TO-220 W/PINS BLK 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 32°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 32°C | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
10 | 38,24400 Kč | 382,44 Kč |
25 | 36,42760 Kč | 910,69 Kč |
50 | 35,11100 Kč | 1 755,55 Kč |
150 | 33,12247 Kč | 4 968,37 Kč |
300 | 31,92477 Kč | 9 577,43 Kč |
600 | 30,76973 Kč | 18 461,84 Kč |
1 050 | 29,86665 Kč | 31 359,98 Kč |
5 100 | 27,45312 Kč | 140 010,91 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |