
657-15ABPEN | |
---|---|
DigiKey Part Number | 345-1223-ND |
Manufacturer | |
Manufacturer Product Number | 657-15ABPEN |
Description | HEATSINK TO-220 W/PINS BLK 1.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 38°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 38°C | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,83000 Kč | 35,83 Kč |
10 | 31,70300 Kč | 317,03 Kč |
25 | 30,20360 Kč | 755,09 Kč |
50 | 29,11620 Kč | 1 455,81 Kč |
200 | 27,04985 Kč | 5 409,97 Kč |
400 | 26,07135 Kč | 10 428,54 Kč |
600 | 25,51502 Kč | 15 309,01 Kč |
1 000 | 24,83103 Kč | 24 831,03 Kč |
5 000 | 22,79014 Kč | 113 950,70 Kč |
Unit Price without VAT: | 35,83000 Kč |
---|---|
Unit Price with VAT: | 43,35430 Kč |