
657-10ABPE | |
---|---|
DigiKey Part Number | 657-10ABPE-ND |
Manufacturer | |
Manufacturer Product Number | 657-10ABPE |
Description | HEATSINK TO-220 W/PINS BLK 1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 41°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 41°C | |
Thermal Resistance @ Forced Air Flow | 3.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,25000 Kč | 31,25 Kč |
10 | 27,68300 Kč | 276,83 Kč |
25 | 26,36240 Kč | 659,06 Kč |
50 | 25,41260 Kč | 1 270,63 Kč |
100 | 24,49610 Kč | 2 449,61 Kč |
300 | 23,10880 Kč | 6 932,64 Kč |
600 | 22,27282 Kč | 13 363,69 Kč |
1 200 | 21,46636 Kč | 25 759,63 Kč |
5 100 | 19,87341 Kč | 101 354,39 Kč |
Unit Price without VAT: | 31,25000 Kč |
---|---|
Unit Price with VAT: | 37,81250 Kč |