



RA-T2X-25E | |
|---|---|
DigiKey Part Number | RA-T2X-25E-ND |
Manufacturer | |
Manufacturer Product Number | RA-T2X-25E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 2.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 2.500" (63.50mm) |
Mfr | Width 1.654" (42.00mm) |
Series | Fin Height 0.985" (25.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 2.0W @ 20°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.50°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 4.80°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 68,62100 Kč | 686,21 Kč |
| 25 | 65,35400 Kč | 1 633,85 Kč |
| 50 | 62,99400 Kč | 3 149,70 Kč |
| 100 | 60,71990 Kč | 6 071,99 Kč |
| 294 | 57,33667 Kč | 16 856,98 Kč |
| 588 | 55,25974 Kč | 32 492,73 Kč |
| 1 176 | 53,25635 Kč | 62 629,47 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |









