



567-45AB | |
---|---|
DigiKey Part Number | 345-1583-ND |
Manufacturer | |
Manufacturer Product Number | 567-45AB |
Description | 1/8 BRICK HEATSINK 55X20.7X11.4M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.165" (55.00mm) | |
Width | 0.815" (20.70mm) | |
Diameter | - | |
Fin Height | 0.449" (11.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 4.30°C/W | |
Material | - | |
Material Finish | Unfinished | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,91000 Kč | 72,91 Kč |
10 | 64,49000 Kč | 644,90 Kč |
25 | 61,44000 Kč | 1 536,00 Kč |
50 | 59,21960 Kč | 2 960,98 Kč |
100 | 57,07840 Kč | 5 707,84 Kč |
250 | 54,36548 Kč | 13 591,37 Kč |
500 | 52,39662 Kč | 26 198,31 Kč |
1 000 | 50,49754 Kč | 50 497,54 Kč |
Unit Price without VAT: | 72,91000 Kč |
---|---|
Unit Price with VAT: | 88,22110 Kč |