
TG-A1780-5-5-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-5-5-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-5-5-0.5 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 250 | 3,66456 Kč | 916,14 Kč |
| 500 | 3,53228 Kč | 1 766,14 Kč |
| 1 000 | 3,40462 Kč | 3 404,62 Kč |
| 5 000 | 3,12564 Kč | 15 628,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





