



567-94AB | |
---|---|
DigiKey Part Number | 345-1584-ND |
Manufacturer | |
Manufacturer Product Number | 567-94AB |
Description | 1/8 BRICK HEATSINK 57.9X55X23.9M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.165" (55.00mm) | |
Diameter | - | |
Fin Height | 0.940" (23.88mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 2.20°C/W | |
Material | - | |
Material Finish | Unfinished | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,07000 Kč | 87,07 Kč |
10 | 77,02900 Kč | 770,29 Kč |
25 | 73,37160 Kč | 1 834,29 Kč |
50 | 70,71780 Kč | 3 535,89 Kč |
100 | 68,16200 Kč | 6 816,20 Kč |
250 | 64,92044 Kč | 16 230,11 Kč |
500 | 62,56958 Kč | 31 284,79 Kč |
1 000 | 60,30098 Kč | 60 300,98 Kč |
Unit Price without VAT: | 87,07000 Kč |
---|---|
Unit Price with VAT: | 105,35470 Kč |