cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

268-85CTE

DigiKey Part Number
268-85CTE-ND
Manufacturer
Manufacturer Product Number
268-85CTE
Description
HEATSINK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Copper 1.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.848" (21.55mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.515" (13.08mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00015,23888 Kč45 716,64 Kč
Unit Price without VAT:15,23888 Kč
Unit Price with VAT:18,43904 Kč