


HSS07-C20-P274 | |
|---|---|
DigiKey Part Number | 2223-HSS07-C20-P274-ND |
Manufacturer | |
Manufacturer Product Number | HSS07-C20-P274 |
Description | HEAT SINK, STAMPING, TO-220, 21. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper Alloy 2.5W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS07-C20-P274 Models |
Category | Length 0.853" (21.66mm) |
Mfr | Width 0.520" (13.21mm) |
Series | Fin Height 0.515" (13.08mm) |
Packaging Box | Power Dissipation @ Temperature Rise 2.5W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.60°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 29.57°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Tin |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 32,09320 Kč | 802,33 Kč |
| 50 | 30,93420 Kč | 1 546,71 Kč |
| 100 | 29,81720 Kč | 2 981,72 Kč |
| 250 | 28,40188 Kč | 7 100,47 Kč |
| 500 | 27,37426 Kč | 13 687,13 Kč |
| 2 000 | 25,42690 Kč | 50 853,80 Kč |
| 6 000 | 23,97986 Kč | 143 879,16 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


