
7141DG | |
|---|---|
DigiKey Part Number | HS414-ND |
Manufacturer | |
Manufacturer Product Number | 7141DG |
Description | BOARD LEVEL HEATSINK .515"TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.780" (19.81mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.515" (13.08mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.30°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 81,07600 Kč | 2 026,90 Kč |
| 50 | 78,14600 Kč | 3 907,30 Kč |
| 100 | 75,32110 Kč | 7 532,11 Kč |
| 250 | 71,73924 Kč | 17 934,81 Kč |
| 500 | 69,14040 Kč | 34 570,20 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |











