
W04G-E4/51 | |
|---|---|
DigiKey Part Number | W04G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | W04G-E4/51 |
Description | BRIDGE RECT 1PHASE 400V 1.5A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | W04G-E4/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOG |
Technology Standard | Supplier Device Package WOG |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,16900 Kč | 221,69 Kč |
| 100 | 14,77400 Kč | 1 477,40 Kč |
| 500 | 11,60234 Kč | 5 801,17 Kč |
| 1 000 | 10,58187 Kč | 10 581,87 Kč |
| 3 000 | 9,28626 Kč | 27 858,78 Kč |
| 6 000 | 8,63411 Kč | 51 804,66 Kč |
| 12 000 | 8,08606 Kč | 97 032,72 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |











