
FM6728 | |
|---|---|
DigiKey Part Number | 4654-FM6728-ND |
Manufacturer | |
Manufacturer Product Number | FM6728 |
Description | DIN SKT 8 PIN 240 SCREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Tin |
Packaging Tray | Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert DIN | Current Rating (Amps) 4A |
Mounting Type Through Hole, Right Angle | Voltage Rating 34VAC |
Termination Solder | Operating Temperature -20°C ~ 70°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,85720 Kč | 846,43 Kč |
| 50 | 32,24040 Kč | 1 612,02 Kč |
| 100 | 30,69700 Kč | 3 069,70 Kč |
| 300 | 28,40680 Kč | 8 522,04 Kč |
| 500 | 27,40072 Kč | 13 700,36 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 500 | 24,46015 Kč | 61 150,38 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











