
120455 | |
---|---|
DigiKey Part Number | 345-1423-ND |
Manufacturer | |
Manufacturer Product Number | 120455 |
Description | COLD PLATE HEAT SINK EXPOSED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
EDA/CAD Models | 120455 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 5.25" L x 2.25" W x 0.66" H (133.4mm x 57.2mm x 16.8mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 914,69000 Kč | 1 914,69 Kč |
10 | 1 694,10400 Kč | 16 941,04 Kč |
25 | 1 613,43360 Kč | 40 335,84 Kč |
50 | 1 554,88460 Kč | 77 744,23 Kč |
100 | 1 498,39560 Kč | 149 839,56 Kč |
Unit Price without VAT: | 1 914,69000 Kč |
---|---|
Unit Price with VAT: | 2 316,77490 Kč |