
DC1203824W2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC1203824W2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203824W2B-BT0 |
Description | FAN 120X38MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 178.4 CFM (5.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 178.4 CFM (5.00m³/min) | |
Static Pressure | 0.940 in H2O (234.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 37.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 1.55A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,69000 Kč | 624,69 Kč |
| 10 | 546,72500 Kč | 5 467,25 Kč |
| 25 | 518,62560 Kč | 12 965,64 Kč |
| 50 | 498,37920 Kč | 24 918,96 Kč |
| 100 | 478,96440 Kč | 47 896,44 Kč |
| Unit Price without VAT: | 624,69000 Kč |
|---|---|
| Unit Price with VAT: | 755,87490 Kč |












