
DC0803812V2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0803812V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803812V2B-BT0 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 2.000 in H2O (498.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 32.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 2.70A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,07000 Kč | 578,07 Kč |
| 10 | 505,84200 Kč | 5 058,42 Kč |
| 25 | 479,83800 Kč | 11 995,95 Kč |
| 50 | 461,10340 Kč | 23 055,17 Kč |
| 100 | 443,13340 Kč | 44 313,34 Kč |
| 250 | 420,49504 Kč | 105 123,76 Kč |
| Unit Price without VAT: | 578,07000 Kč |
|---|---|
| Unit Price with VAT: | 699,46470 Kč |









