Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0801512M2B-2T0

DigiKey Part Number
345-DC0801512M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0801512M2B-2T0
Description
FAN AXIAL 80X15MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
31.5 CFM (0.882m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
32.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.121 lb (54.88 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1270,45000 Kč270,45 Kč
10236,58400 Kč2 365,84 Kč
25224,39320 Kč5 609,83 Kč
50215,60740 Kč10 780,37 Kč
100207,18730 Kč20 718,73 Kč
250196,58076 Kč49 145,19 Kč
500188,93370 Kč94 466,85 Kč
Unit Price without VAT:270,45000 Kč
Unit Price with VAT:327,24450 Kč