Heat Sink Power Modules Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122257

DigiKey Part Number
345-1466-ND
Manufacturer
Manufacturer Product Number
122257
Description
HEATSINK 19275 PROFILE 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.362" (186.99mm)
Diameter
-
Fin Height
2.165" (54.99mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.08°C/W
Material
Material Finish
Unfinished
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 753,26000 Kč2 753,26 Kč
102 436,04100 Kč24 360,41 Kč
252 319,95160 Kč57 998,79 Kč
502 235,72420 Kč111 786,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 753,26000 Kč
Unit Price with VAT:3 331,44460 Kč