
LA HB 3 100 230 | |
|---|---|
DigiKey Part Number | 5496-LAHB3100230-ND |
Manufacturer | |
Manufacturer Product Number | LA HB 3 100 230 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2500W @ 105°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 15.315" (389.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 2500W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.042°C/W | |
Thermal Resistance @ Natural | 0.108°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 632,31000 Kč | 16 632,31 Kč |
| Unit Price without VAT: | 16 632,31000 Kč |
|---|---|
| Unit Price with VAT: | 20 125,09510 Kč |

