
890-1601 | |
|---|---|
DigiKey Part Number | 2946-890-1601-ND |
Manufacturer | |
Manufacturer Product Number | 890-1601 |
Description | T-DISTRIBUTION CONNECTOR 2-POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 2 Pos, 1 Row To Terminal Block, Plug Connection, 2 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 890-1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 2 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,61000 Kč | 144,61 Kč |
| 10 | 122,91100 Kč | 1 229,11 Kč |
| 25 | 115,21080 Kč | 2 880,27 Kč |
| 50 | 109,70420 Kč | 5 485,21 Kč |
| 100 | 104,46690 Kč | 10 446,69 Kč |
| 250 | 97,92796 Kč | 24 481,99 Kč |
| 500 | 93,25740 Kč | 46 628,70 Kč |
| 1 000 | 88,81037 Kč | 88 810,37 Kč |
| 2 500 | 83,25696 Kč | 208 142,40 Kč |
| Unit Price without VAT: | 144,61000 Kč |
|---|---|
| Unit Price with VAT: | 174,97810 Kč |











