Energy Monitor LCD - Blue Characters, Backlight Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

879-3000

DigiKey Part Number
2946-879-3000-ND
Manufacturer
Manufacturer Product Number
879-3000
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Blue Characters, Backlight Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
879-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 65A, 230 ~ 400VAC, 45 ~ 65Hz
Display Type
LCD - Blue Characters, Backlight
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
230VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP51 - Dust Protected
Features
-
Operating Temperature
-40°C ~ 70°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 149,70000 Kč17 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17 149,70000 Kč
Unit Price with VAT:20 751,13700 Kč