
261-311 | |
|---|---|
DigiKey Part Number | 2946-261-311-ND |
Manufacturer | |
Manufacturer Product Number | 261-311 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.713" (18.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 25 | 27,54920 Kč | 688,73 Kč |
| 50 | 24,93720 Kč | 1 246,86 Kč |
| 100 | 22,73660 Kč | 2 273,66 Kč |
| 250 | 20,40500 Kč | 5 101,25 Kč |
| 500 | 19,02922 Kč | 9 514,61 Kč |
| 1 000 | 17,93313 Kč | 17 933,13 Kč |
| 5 000 | 16,21209 Kč | 81 060,45 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










